Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOVA
Manufacturer Part NoCBR-14Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96K7806
Product RangeCOMP-CARD - System
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $344.410 |
| 5+ | $340.290 |
| 10+ | $335.900 |
| 25+ | $318.500 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$344.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOVA
Manufacturer Part NoCBR-14Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96K7806
Product RangeCOMP-CARD - System
Technical Datasheet
Kit Contents-
Power Rating600mW
Range of Resistor Values1ohm to 10Mohm
Resistance Tolerance± 1%
No. of Items in Kit3080
Product RangeCOMP-CARD - System
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
-
Range of Resistor Values
1ohm to 10Mohm
No. of Items in Kit
3080
SVHC
No SVHC (04-Feb-2026)
Power Rating
600mW
Resistance Tolerance
± 1%
Product Range
COMP-CARD - System
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
