Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOVA
Manufacturer Part NoCCR-122Copy
Newark Part No.96M8053
Product RangeCOMP-CARD Resistors
Your Part Number
28 In Stock
Need more?
11 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
17 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $109.610 |
| 5+ | $105.760 |
| 10+ | $96.670 |
| 25+ | $93.560 |
| 50+ | $92.400 |
| 100+ | $90.480 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$109.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOVA
Manufacturer Part NoCCR-122Copy
Newark Part No.96M8053
Product RangeCOMP-CARD Resistors
Technical Datasheet
Kit Contents2W 5% Metal Film E6 (2 Flap FL24/10) Resistors
Power Rating2W
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 5%
No. of Items in Kit480
Product RangeCOMP-CARD Resistors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CCR-122 is an axial leaded, metal film resistor in flaps. These flaps contain resistors of E6 decade values ranging from 10 ohm to 1Mohm.
- Power rating of 2W
- ±5% tolerance
- Temperature coefficient of resistance is 250ppm/°C
- 48 resistance values available
- 3.9mm dia x 12mm resistor size
Applications
Industrial, Power Management, Consumer Electronics, Power Management
Contents
480 pieces of metal film resistors.
Technical Specifications
Kit Contents
2W 5% Metal Film E6 (2 Flap FL24/10) Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
480
SVHC
No SVHC (04-Feb-2026)
Power Rating
2W
Resistance Tolerance
± 5%
Product Range
COMP-CARD Resistors
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
