Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOVA
Manufacturer Part NoSMR-03
Newark Part No.96M8369
Product RangeCOMP-CARD Resistors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $343.570 |
| 5+ | $339.310 |
| 10+ | $334.750 |
| 25+ | $316.740 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$343.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOVA
Manufacturer Part NoSMR-03
Newark Part No.96M8369
Product RangeCOMP-CARD Resistors
Technical Datasheet
Kit Contents-
Power Rating250mW
Range of Resistor Values1ohm to 10Mohm
Resistance Tolerance± 1%
No. of Items in Kit16260
Product RangeCOMP-CARD Resistors
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Kit Contents
-
Range of Resistor Values
1ohm to 10Mohm
No. of Items in Kit
16260
SVHC
No SVHC (27-Jun-2024)
Power Rating
250mW
Resistance Tolerance
± 1%
Product Range
COMP-CARD Resistors
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate