Print Page
A3AXFN
AC Axial Fan, 115V, Circular, 80 mm, 38 mm, Ball Bearing, 27 CFM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA3AXFNCopy
Newark Part No.15N0104
Product RangeCompact Axial Fan Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $171.400 |
| 5+ | $168.000 |
| 10+ | $153.520 |
| 20+ | $141.330 |
| 50+ | $138.500 |
Price for:Each
Minimum: 1
Multiple: 1
$171.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA3AXFNCopy
Newark Part No.15N0104
Product RangeCompact Axial Fan Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM27CFM
Noise Rating40dBA
Power Rating7W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.766m³/min
Product RangeCompact Axial Fan Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
2700rpm
Current Rating
90mA
Air Flow - m3/min
0.766m³/min
SVHC
No SVHC (15-Jun-2015)
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
27CFM
Power Rating
7W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
Compact Axial Fan Series
Technical Docs (1)
Alternatives for A3AXFN
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability