A4AXFN
AC Axial Fan, Compact, 115V, Circular, 117 mm, 38 mm, Ball Bearing, 100 CFM

| Quantity | Price |
|---|---|
| 1+ | $195.260 |
| 5+ | $188.650 |
| 10+ | $176.670 |
| 20+ | $163.670 |
| 50+ | $160.400 |
Product Information
Product Overview
The A4AXFN is a 115VAC Axial Fan uses pemanently a lubricated ball bearings. Fan housing is black. The fresh air enclosure cooling fan comes with leaded wires with ends stripped cord with polarized plug for power connection, split-capacitor motor thermally protected to avoid premature failure, one finger guard and dynamically balanced impeller molded from polycarbonate. This 4-inch compact cooling fan is ideal for applications where enclosure space is limited and quiet, reliable cooling is required. Engineered for 50000 hours of continuous operation without lubrication or service. It can be installed on any surface of an enclosure. With the addition of accessory fan brackets, can also be installed in any position inside the enclosure for spot cooling or air circulation.
Technical Specifications
115V
117mm
Ball Bearing
41dBA
2900rpm
260mA
2.83m³/min
No SVHC (15-Jan-2019)
Circular
38mm
100CFM
17W
2 Lead Wires
-
Compact Axial Fan Series
Technical Docs (2)
Alternatives for A4AXFN
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate