Print Page
AVK44SS6
Vent, Louver Plate Kit, Stainless Steel, Gray, 142.7 mm, 140 mm
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $248.020 |
| 5+ | $235.270 |
| 10+ | $221.100 |
| 20+ | $212.590 |
Price for:Each
Minimum: 1
Multiple: 1
$248.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAVK44SS6Copy
Newark Part No.06B5002
Technical Datasheet
Enclosure MaterialStainless Steel
Body ColorGray
For Use With-000
External Height - Metric142.7mm
External Width - Metric140mm
External Depth - Metric-
External Height - Imperial5.6"
External Width - Imperial5.5"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Stainless Steel
For Use With
-000
External Width - Metric
140mm
External Height - Imperial
5.6"
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Body Color
Gray
External Height - Metric
142.7mm
External Depth - Metric
-
External Width - Imperial
5.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate