Print Page
ELC1001TBUL
Cable Assembly, LED Connector to LED Connector, 3.28 ft, 1 m, Black
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $71.820 |
| 3+ | $68.830 |
| 5+ | $65.840 |
Price for:Each
Minimum: 1
Multiple: 1
$71.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoELC1001TBULCopy
Newark Part No.22AJ8387
Technical Datasheet
Connector to ConnectorLED Connector to LED Connector
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector to Connector
LED Connector to LED Connector
Cable Length - Metric
1m
Product Range
-
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate