Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $708.520 |
5+ | $680.020 |
10+ | $618.940 |
20+ | $541.570 |
Price for:Each
Minimum: 1
Multiple: 1
$708.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEXE443SS6
Newark Part No.92T1154
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric102mm
External Depth - Metric76mm
IP RatingIP66
Body ColorMetallic
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial4"
External Width - Imperial4"
External Depth - Imperial3"
Product Range-
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
101.6mm
External Depth - Metric
76mm
Body Color
Metallic
External Height - Imperial
4"
External Depth - Imperial
3"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
102mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
4"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate