Print Page
LEDD10E
Cable Assembly, DC LED Plug to DC LED Receptacle, 3.3 ft, 1 m
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLEDD10ECopy
Newark Part No.69W1102
Technical Datasheet
Connector to ConnectorDC LED Plug to DC LED Receptacle
Connector Type AReceptacle
Connector Type BPlug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Color-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Connector to Connector
DC LED Plug to DC LED Receptacle
Connector Type B
Plug
Cable Length - Metric
1m
Product Range
-
Connector Type A
Receptacle
Cable Length - Imperial
3.3ft
Jacket Color
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate