Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $416.330 |
Price for:Each
Minimum: 1
Multiple: 1
$416.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-457Copy
Newark Part No.90T1057
Technical Datasheet
Rack U Height6U
Rack HP Width84
External Depth - Metric275mm
External Height - Metric266.7mm
External Width - Metric427mm
External Depth - Imperial10.8"
External Height - Imperial10.5"
External Width - Imperial16.8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
6U
External Depth - Metric
275mm
External Width - Metric
427mm
External Height - Imperial
10.5"
Product Range
-
Rack HP Width
84
External Height - Metric
266.7mm
External Depth - Imperial
10.8"
External Width - Imperial
16.8"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
