Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoAFT09MS031NR1Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel28W3505
Cut Tape28W3505
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $13.890 | $6,945.00 |
| Total Price | $6,945.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $13.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoAFT09MS031NR1Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel28W3505
Cut Tape28W3505
Technical Datasheet
Drain Source Voltage Vds40VDC
Continuous Drain Current Id-
Power Dissipation31W
Operating Frequency Min136MHz
Power Dissipation Pd31W
Operating Frequency Max520MHz
Transistor Case StyleTO-270
No. of Pins2Pins
RF Transistor CaseTO-270
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
40VDC
Power Dissipation
31W
Power Dissipation Pd
31W
Transistor Case Style
TO-270
RF Transistor Case
TO-270
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
136MHz
Operating Frequency Max
520MHz
No. of Pins
2Pins
Operating Temperature Max
150°C
Transistor Mounting
Flange
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
