C912ZVC19L0MKHR
16 Bit Microcontroller, S12 MagniV Family S12ZVC Series Microcontrollers, S12Z, 16 bit, 32 MHz

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | C912ZVC19L0MKHRCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel73AM6323RL Cut Tape73AM6323 |
| Product Range | S12 MagniV Family S12ZVC Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.180 | $9.18 |
| Total Price | $9.18 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 50+ | $8.230 |
| 100+ | $7.810 |
| 250+ | $7.020 |
| 500+ | $6.430 |
| 1000+ | $5.760 |
| 2500+ | $5.470 |
| 5000+ | $5.140 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | C912ZVC19L0MKHRCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel73AM6323RL Cut Tape73AM6323 |
| Product Range | S12 MagniV Family S12ZVC Series Microcontrollers |
| Technical Datasheet | |
| Product Range | S12 MagniV Family S12ZVC Series Microcontrollers |
| Device Core | S12Z |
| Data Bus Width | 16 bit |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 192KB |
| No. of Pins | 64Pins |
| IC Case / Package | LQFP-EP |
| No. of I/O's | 42I/O's |
| Interfaces | CAN, I2C, SCI, SPI |
| RAM Memory Size | 12KB |
| ADC Channels | 16Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 18V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Series | S12ZVC |
| MCU Family | S12 MagniV |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
C912ZVC19L0MKHR is a S12 MagniV mixed-signal MCU. It offers a low-cost, highly integrated solution that enables the design of smallest possible automotive CAN-termination nodes, while the family concept gives you scalability for platform design. The S12 MagniV product line integrated a battery level (12V) voltage regulator, supply voltage monitoring, high voltage inputs and a CAN physical interface. It’s primarily targeting at CAN nodes like sensors, switch panels or small actuators. It offers various low-power modes and wakeup management to address state of the art power consumption requirements. It is based on enhanced performance, linear address space S12Z core and delivers an optimized solution with the integration of several key system components into a single device, optimizing system architecture and achieving significant space savings.
- 1MHz internal RC oscillator with +/-1.3% accuracy over rated temperature range
- 4-20MHz amplitude controlled pierce oscillator, internal COP (watchdog) module
- Two analogue comparators with rail-to-rail inputs, one 8-bit 5V digital-to-analogue converter (DAC)
- MSCAN (1Mbit/s, CAN 2.0 A, B software compatible) module
- On-chip voltage regulator (VREG) for regulation of input supply and all internal voltages
- Autonomous periodic interrupt (API), supports cyclic wakeup from Stop mode
- Two High Voltage Input (HVI) pins, supply VSUP monitoring with warning
- 192kB flash memory
- Temperature range from -40°C to 125°C
- 64LQFP-EP package
Technical Specifications
| Product Range | S12 MagniV Family S12ZVC Series Microcontrollers |
|---|---|
| Data Bus Width | 16 bit |
| Program Memory Size | 192KB |
| IC Case / Package | LQFP-EP |
| Interfaces | CAN, I2C, SCI, SPI |
| ADC Channels | 16Channels |
| Supply Voltage Min | 5.5V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Family | S12 MagniV |
| SVHC | No SVHC (27-Jun-2018) |
| Device Core | S12Z |
|---|---|
| Operating Frequency Max | 32MHz |
| No. of Pins | 64Pins |
| No. of I/O's | 42I/O's |
| RAM Memory Size | 12KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 18V |
| Operating Temperature Max | 125°C |
| MCU Series | S12ZVC |
| Qualification | - |
Technical Docs (1)
Alternatives for C912ZVC19L0MKHR
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
