Print Page
C912ZVML31L0WKH
16 Bit Microcontroller, S12 MagniV Family S12ZVM Series Microcontrollers, S12Z, 16 bit, 50 MHz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | C912ZVML31L0WKHCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 11AM9576 |
| Product Range | S12 MagniV Family S12ZVM Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
1,600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 10+ | $6.520 |
| 25+ | $5.940 |
| 50+ | $5.520 |
| 100+ | $5.150 |
| 250+ | $4.340 |
| 500+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$7.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | C912ZVML31L0WKHCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 11AM9576 |
| Product Range | S12 MagniV Family S12ZVM Series Microcontrollers |
| Technical Datasheet | |
| Product Range | S12 MagniV Family S12ZVM Series Microcontrollers |
| Device Core | S12Z |
| Data Bus Width | 16 bit |
| Operating Frequency Max | 50MHz |
| Program Memory Size | 32KB |
| No. of Pins | 64Pins |
| IC Case / Package | LQFP-EP |
| No. of I/O's | - |
| Interfaces | LIN, SCI, SPI |
| RAM Memory Size | 4KB |
| ADC Channels | 9Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 18V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| IC Mounting | Surface Mount |
| MCU Series | S12ZVM |
| MCU Family | S12 MagniV |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
C912ZVML31L0WKH is a S12ZVM family, 16bit S12 MagniV® S12ZVM mixed-signal microcontroller. It offers the smallest, efficient, and scalable 3-phase motor control solution for Brushless Direct Current (BLDC) motor, Permanent Magnet Synchronous Motor (PMSM), or Switched Reluctance Motor (SRM) control applications. The S12ZVM MCU integrates a 12V to 5V voltage regulator, LIN physical layer or CAN physical layer, and a Gate Driver Unit (GDU) to control six power MOSFETs.
- Enhanced S12Z core at 50MHz bus speed
- 6-ch PMF 15bit PWM for motor control with dead time, fault management
- Dual 12-bit analogue to digital converter (ADC)
- Programmable trigger unit (PTU) to synchronize ADC conversions
- 3.5 to 20-volt operating range
- Gate drive unit (GDU) for six power MOSFETs
- Up to 2 op-amp for current measurement/sensing
- 32kB program memory size, 4kB RAM memory size
- 64-pin LQFP-EP package
- Operating temperature range from -40°C to +150°C
Technical Specifications
| Product Range | S12 MagniV Family S12ZVM Series Microcontrollers |
|---|---|
| Data Bus Width | 16 bit |
| Program Memory Size | 32KB |
| IC Case / Package | LQFP-EP |
| Interfaces | LIN, SCI, SPI |
| ADC Channels | 9Channels |
| Supply Voltage Min | 5.5V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Family | S12 MagniV |
| SVHC | No SVHC (27-Jun-2018) |
| Device Core | S12Z |
|---|---|
| Operating Frequency Max | 50MHz |
| No. of Pins | 64Pins |
| No. of I/O's | - |
| RAM Memory Size | 4KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 18V |
| Operating Temperature Max | 150°C |
| MCU Series | S12ZVM |
| Qualification | - |
Technical Docs (1)
Alternatives for C912ZVML31L0WKH
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
