Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFS32K142HAT0MLLTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AC1816
Product RangeS32 Family S32K1xx Series Microcontrollers
Your Part Number
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 10+ | $7.120 |
| 25+ | $6.630 |
| 50+ | $6.370 |
| 100+ | $6.120 |
| 250+ | $5.790 |
| 500+ | $5.640 |
Price for:Each
Minimum: 1
Multiple: 1
$9.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFS32K142HAT0MLLTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AC1816
Product RangeS32 Family S32K1xx Series Microcontrollers
Technical Datasheet
Product RangeS32 Family S32K1xx Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max80MHz
CPU Speed80MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's89I/O's
InterfacesCAN, I2C, SPI, UART
Embedded Interface TypeCAN, I2C, SPI, UART
RAM Memory Size32KB
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS32
MCU SeriesS32K1xx
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S32 Family S32K1xx Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
80MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SPI, UART
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
S32
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4F
No. of Bits
32bit
Operating Frequency Max
80MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
89I/O's
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Channels
32Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32K1xx
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
