
Need more?
| Quantity | Price |
|---|---|
| 1+ | $729.860 |
Product Information
Product Overview
IMX91LP4EVK-11CM is an i.MX 91 evaluation kit (EVK). The i.MX 91 EVK provides a platform for comprehensive evaluation of the i.MX 91 applications processors and also includes the ability to measure power consumption on the power rails. The kit includes two interconnected boards: A compute module (standard 6-layer technology) containing a superset i.MX 91 SoC, 2 GB LPDDR4, 16 GB eMMC, NXP’s PMIC (PCA9451A) and power monitoring circuits. A connectivity base board, which includes a standard M.2 KEY-E slot for plugging in off-the-shelf connectivity modules, such as Wi-Fi/Bluetooth modules from NXP partners. The Linux-based board support package software is preloaded to boot from the compute module eMMC memory. This includes a rich GoPoint application to explore preinstalled demos. This kit provides an excellent starting point to accelerate your own design.
- GPIO: PCAL6524: ultra-low-voltage translating 24-Bit Fm+ I²C-Bus/SMBus I/O expander
- 3.3V/ 5V IO CAN transceivers: TJA1051: high-speed CAN transceiver and PTN5110: USB PD TCPC PHY IC
- i.MX 91 applications processor, Cortex-A55 @1.4G, EdgeLock® secure enclave
- 2GB LPDDR4, 16 B eMMC5.1 and MicroSD slot memory
- Display and camera interfaces: parallel RGB LCD (2x20 EXPI) and parallel camera (2x20 EXPI)
- M.2 module with NXP’s Wi-Fi 6 Tri-radio IW610/IW612
- Audio: audio HP jack, external speaker connection, MQS, audio HAT board and PDM MIC array support
- Connectivity: x2 USB C 2.0 CONN, 2x GbE RJ45, CAN(HDR), 2x20 EXPI, Aux I²C module, x4 CH ADC support
- I3C IMU support sensors and tamper support security
- Linux® supported OS
Contents
i.MX91-EVK board, 1x USB 3.0 to Type C cable, 1x USB Type C power delivery AC/DC, 1x Type C to Type A adapter, M.2 WIFI/BT module, Software (Linux BSP image programmed in eMMC), Quick start guide.
Technical Specifications
NXP
i.MX 91
Cortex-A55
Eval Brd i.MX 91, M.2 Module EAR00409, Power Supply, USB Type-C Cable, Software, Quick Start Guide
To Be Advised
64bit
ARM
i.MX 91
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
