Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLM75BD,118Copy
Newark Part No.
Re-Reel49AC3865
Cut Tape49AC3865
Your Part Number
45,309 In Stock
Need more?
331 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
44978 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.360 | $14.36 |
| Total Price | $14.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.360 |
| 10+ | $11.920 |
| 25+ | $11.140 |
| 50+ | $10.580 |
| 100+ | $10.100 |
| 250+ | $9.600 |
| 500+ | $9.120 |
| 1000+ | $8.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLM75BD,118Copy
Newark Part No.
Re-Reel49AC3865
Cut Tape49AC3865
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range± 3°C
Accuracy± 2°C
Sensing Accuracy Range± 3°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case / PackageSOIC
Sensor Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min2.8V
Supply Voltage Max5.5V
No. of Channels-
Resolution11 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
± 3°C
Sensing Accuracy Range
± 3°C
Sensing Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case Style
SOIC
Supply Voltage Min
2.8V
No. of Channels
-
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Digital
Accuracy
± 2°C
Measured Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
11 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
