Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1111FHN33/101,5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.62R9296
Product RangeLPC Family LPC1100 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.190 |
| 100+ | $2.560 |
| 500+ | $2.370 |
| 1000+ | $2.120 |
| 2500+ | $1.720 |
| 5000+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1111FHN33/101,5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.62R9296
Product RangeLPC Family LPC1100 Series Microcontrollers
Product RangeLPC Family LPC1100 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max50MHz
Program Memory Size8KB
No. of Pins33Pins
IC Case / PackageHVQFN
No. of I/O's28I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1100
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC1100 Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
50MHz
No. of Pins
33Pins
No. of I/O's
28I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0
Data Bus Width
32bit
Program Memory Size
8KB
IC Case / Package
HVQFN
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1100
MSL
MSL 3 - 168 hours
Alternatives for LPC1111FHN33/101,5
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
