Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1114FBD48/301,1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62R9304
Product RangeLPC Family LPC1100 Series Microcontrollers
Your Part Number
282 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
| 10+ | $4.320 |
| 25+ | $4.060 |
| 50+ | $3.790 |
| 100+ | $3.630 |
| 250+ | $3.450 |
| 500+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$5.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1114FBD48/301,1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62R9304
Product RangeLPC Family LPC1100 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1100 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's42I/O's
MCU Case StyleLQFP
InterfacesI2C, SPI, UART
RAM Memory Size8KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1100
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC1100 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
50MHz
No. of Pins
48Pins
No. of I/O's
42I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0
Data Bus Width
32 bit
CPU Speed
50MHz
Program Memory Size
32KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
8KB
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1100
MSL
-
Alternatives for LPC1114FBD48/301,1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
