Print Page
LPC1226FBD48/301,1
ARM MCU, LPC Family LPC1200 Series Microcontrollers, ARM Cortex-M0, 32 bit, 45 MHz, 96 KB, 48 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1226FBD48/301,1Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.24T8429
Product RangeLPC Family LPC1200 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $4.170 |
| 500+ | $4.130 |
Price for:Each
Minimum: 250
Multiple: 250
$1,042.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1226FBD48/301,1Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.24T8429
Product RangeLPC Family LPC1200 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1200 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max45MHz
CPU Speed45MHz
Program Memory Size96KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's39I/O's
MCU Case StyleLQFP
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size8KB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyLPC
Supply Voltage Min3V
MCU SeriesLPC1200
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
LPC Family LPC1200 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
45MHz
No. of Pins
48Pins
No. of I/O's
39I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Device Core
ARM Cortex-M0
No. of Bits
32bit
Operating Frequency Max
45MHz
Program Memory Size
96KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
I2C, SPI, UART
ADC Channels
8Channels
MCU Family
LPC
MCU Series
LPC1200
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Alternatives for LPC1226FBD48/301,1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
