LPC1347FBD48,151
ARM MCU, LPC Family LPC1300 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 64 KB

Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $5.040 |
| 500+ | $4.900 |
Product Information
Product Overview
The LPC1347FBD48 is a 64kB flash 12kB SRAM USB device Cortex-M3 Microcontroller Unit for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. It operates at CPU frequencies of up to 72MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.
- ARM Cortex-M3 built-in nested vectored interrupt controller
- Serial wire debug
- System tick timer
- High current output driver on one pin
- Programmable windowed watchdog timer
- USART with fractional baud rate generation
- Integrated PMU (power management unit)
Applications
Consumer Electronics, Portable Devices, Medical, Audio, Industrial
Technical Specifications
LPC Family LPC1300 Series Microcontrollers
32bit
32bit
72MHz
48Pins
LQFP
I2C, SPI, USART, USB
I2C, SPI, USART, USB
12Bit
LPC
LPC1300
85°C
-
ARM Cortex-M3
32 bit
72MHz
64KB
LQFP
40I/O's
12KB
8Channels
2V
3.6V
-40°C
Surface Mount
No SVHC (17-Jan-2022)
Alternatives for LPC1347FBD48,151
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
