LPC1549JBD64QL
ARM MCU, LPC Family LPC1500 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 256 KB, 64 Pins

Notify me when back in stock
| Quantity | Price |
|---|---|
| 160+ | $9.710 |
| 250+ | $8.090 |
| 500+ | $7.870 |
Product Information
Product Overview
The LPC1549JBD64QL is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 72MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 256kB internal flash, 36kB internal RAM, 4kB EEPROM, two 12-channel 12-bit A/D converter with sample rates of up to 2Msps and 44 general-purpose I/O pins. This device also features peripherals like one full-speed USB 2.0 device, two SPI interfaces, three USARTs, a fast-mode plus I2C-bus interface and a CAN module.
- ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
- System tick timer
- Serial wire debug (SWD) with four breakpoints and two watch points
- Single-cycle multiplier supported
- Memory protection unit (MPU) included
- Simple DMA engine with 18 channels and 20 programmable input triggers
- GPIO Interrupt generation capability with boolean pattern-matching feature on eight external inputs
- Two GPIO Grouped port interrupts
- Switch matrix for flexible configuration of each I/O pin function
- CRC Engine
- Quadrature encoder interface (QEI)
- 24-bit 4-channel Multi-rate timer (MRT)
- Repetitive interrupt timer for general purpose use
- Windowed watchdog timer (WWDT)
- 12MHz Internal RC oscillator trimmed to 1 % accuracy
- Crystal oscillator with an operating range of 1MHz to 25MHz
- Integrated PMU (power management unit)
- Reduced power modes - Sleep mode, deep-sleep mode, power-down mode and deep power-down mode
- Wake-up from deep-sleep and power-down modes
- Timer-controlled self wake-up from Deep power-down mode
- Power-on reset (POR)
- Brownout detect (BOD)
- JTAG boundary scan modes supported
- Unique device serial number for identification
Applications
Motor Drive & Control, Power Management, Industrial, Medical, Consumer Electronics, Automation & Process Control, Building Automation
Technical Specifications
LPC Family LPC1500 Series Microcontrollers
32bit
32 bit
72MHz
64Pins
LQFP
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
12Bit
LPC
LPC1500
105°C
-
No SVHC (17-Jan-2023)
ARM Cortex-M3
32bit
72MHz
256KB
LQFP
44I/O's
36KB
12Channels
2.4V
3.6V
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LPC1549JBD64QL
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
