Print Page
LPC1754FBD80,518
ARM MCU, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32 bit, 100 MHz, 128 KB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1754FBD80,518Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.41AH8185
Product RangeLPC Family LPC1700 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $7.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$7,910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1754FBD80,518Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.41AH8185
Product RangeLPC Family LPC1700 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1700 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max100MHz
CPU Speed100MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's52I/O's
InterfacesCAN, USB
RAM Memory Size32KB
Embedded Interface TypeCAN, USB
ADC Channels6Channels
ADC Resolution12Bit
MCU FamilyLPC
Supply Voltage Min2.4V
MCU SeriesLPC1700
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
LPC Family LPC1700 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
100MHz
No. of Pins
80Pins
MCU Case Style
LQFP
Interfaces
CAN, USB
Embedded Interface Type
CAN, USB
ADC Resolution
12Bit
Supply Voltage Min
2.4V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Device Core
ARM Cortex-M3
No. of Bits
32bit
Operating Frequency Max
100MHz
Program Memory Size
128KB
IC Case / Package
LQFP
No. of I/O's
52I/O's
RAM Memory Size
32KB
ADC Channels
6Channels
MCU Family
LPC
MCU Series
LPC1700
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for LPC1754FBD80,518
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
