Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1833JBD144ECopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.49AC3875
Product RangeLPC Family LPC1800 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.450 |
| 10+ | $16.230 |
| 25+ | $15.620 |
| 50+ | $15.000 |
| 120+ | $14.390 |
| 300+ | $13.890 |
| 540+ | $13.370 |
Price for:Each
Minimum: 1
Multiple: 1
$20.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1833JBD144ECopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.49AC3875
Product RangeLPC Family LPC1800 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1800 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max180MHz
CPU Speed180MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's83I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size136KB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1800
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC1800 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
180MHz
No. of Pins
144Pins
MCU Case Style
LQFP
Interfaces
I2C, I2S, SPI, UART, USB
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M3
No. of Bits
32bit
Operating Frequency Max
180MHz
Program Memory Size
512KB
IC Case / Package
LQFP
No. of I/O's
83I/O's
RAM Memory Size
136KB
ADC Channels
16Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1800
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
