Print Page
LPC4337FET256,551
ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32 bit, 204 MHz, 1 MB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC4337FET256,551Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.45W8447
Product RangeLPC Family LPC4300 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 90+ | $18.260 |
| 100+ | $17.290 |
| 250+ | $15.030 |
| 500+ | $14.610 |
Price for:Each
Minimum: 90
Multiple: 90
$1,643.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC4337FET256,551Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.45W8447
Product RangeLPC Family LPC4300 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC4300 Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed204MHz
Operating Frequency Max204MHz
Program Memory Size1MB
No. of Pins256Pins
IC Case / PackageLBGA
No. of I/O's164I/O's
MCU Case StyleLBGA
InterfacesCAN, I2C, I2S, SPI, UART, USB
RAM Memory Size136KB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyLPC
Supply Voltage Min2.2V
Supply Voltage Max3.6V
MCU SeriesLPC4300
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
32bit ARM Cortex-M4/M0 MCU with floating point unit (FPU) for embedded applications which include an ARM Cortex-M0 coprocessor.
- ARM Cortex-M4 processor (version r0p1), running at frequencies of up to 204MHz
- Built-in Memory Protection Unit (MPU) supporting eight regions
- Built-in Nested Vectored Interrupt Controller (NVIC), hardware floating-point unit
- Non-maskable Interrupt (NMI) input
- Supports configurable digital peripherals and serial interfaces
- Digital peripherals: EMC supporting external SRAM, ROM, NOR flash, and SDRAM devices
- Windowed watchdog timer (WWDT) and Repetitive Interrupt timer (RI timer)
- Unique ID for each device
- Clock generation unit, analogue peripherals and Power-On Reset (POR)
- Brownout detect with four separate thresholds for interrupt and forced reset
Technical Specifications
Product Range
LPC Family LPC4300 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
204MHz
No. of Pins
256Pins
No. of I/O's
164I/O's
Interfaces
CAN, I2C, I2S, SPI, UART, USB
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USB
ADC Resolution
10Bit
Supply Voltage Min
2.2V
MCU Series
LPC4300
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
CPU Speed
204MHz
Program Memory Size
1MB
IC Case / Package
LBGA
MCU Case Style
LBGA
RAM Memory Size
136KB
ADC Channels
8Channels
MCU Family
LPC
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (2)
Alternatives for LPC4337FET256,551
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
