Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC54605J512ET100ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AH1156
Product RangeLPC Family LPC54000 Series Microcontrollers
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.460 |
| 10+ | $9.730 |
| 25+ | $8.940 |
| 50+ | $8.600 |
| 100+ | $8.260 |
| 250+ | $8.020 |
| 500+ | $7.790 |
Price for:Each
Minimum: 1
Multiple: 1
$12.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC54605J512ET100ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AH1156
Product RangeLPC Family LPC54000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC54000 Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max180MHz
CPU Speed180MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageTFBGA
No. of I/O's64I/O's
MCU Case StyleTFBGA
InterfacesI2C, I2S, SPI, USART, USB
Embedded Interface TypeI2C, I2S, SPI, USART, USB
RAM Memory Size200KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC54000
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC54000 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
180MHz
No. of Pins
100Pins
No. of I/O's
64I/O's
Interfaces
I2C, I2S, SPI, USART, USB
RAM Memory Size
200KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
180MHz
Program Memory Size
512KB
IC Case / Package
TFBGA
MCU Case Style
TFBGA
Embedded Interface Type
I2C, I2S, SPI, USART, USB
ADC Channels
12Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC54000
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
