Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC5512JBD64ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65AH7687
Product RangeLPC Family LPC5500 Series Microcontrollers
Your Part Number
579 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 10+ | $3.630 |
| 25+ | $3.390 |
| 50+ | $3.160 |
| 100+ | $3.010 |
| 250+ | $2.940 |
| 500+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$4.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC5512JBD64ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65AH7687
Product RangeLPC Family LPC5500 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC5500 Series Microcontrollers
Device CoreARM Cortex-M33
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed150MHz
Operating Frequency Max150MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageHTQFP
MCU Case StyleHTQFP
No. of I/O's36I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USART, USB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size48KB
ADC Channels10Channels
ADC Resolution16Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC5500
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC5500 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
150MHz
No. of Pins
64Pins
MCU Case Style
HTQFP
Interfaces
CAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size
48KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M33
Data Bus Width
32 bit
CPU Speed
150MHz
Program Memory Size
64KB
IC Case / Package
HTQFP
No. of I/O's
36I/O's
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USART, USB
ADC Channels
10Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC5500
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
