Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC802M001JHI33ECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.51AC2007
Product RangeLPC Family LPC80x Series Microcontrollers
Your Part Number
360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.520 |
| 100+ | $1.230 |
| 500+ | $1.110 |
| 1000+ | $1.080 |
| 2500+ | $1.060 |
| 5000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC802M001JHI33ECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.51AC2007
Product RangeLPC Family LPC80x Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC80x Series Microcontrollers
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max15MHz
CPU Speed15MHz
Program Memory Size16KB
No. of Pins33Pins
IC Case / PackageHVQFN
MCU Case StyleHVQFN
No. of I/O's17I/O's
InterfacesI2C, SPI, UART, USART
RAM Memory Size2KB
Embedded Interface TypeI2C, SPI, UART, USART
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC80x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC80x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
15MHz
No. of Pins
33Pins
MCU Case Style
HVQFN
Interfaces
I2C, SPI, UART, USART
Embedded Interface Type
I2C, SPI, UART, USART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
Operating Frequency Max
15MHz
Program Memory Size
16KB
IC Case / Package
HVQFN
No. of I/O's
17I/O's
RAM Memory Size
2KB
ADC Channels
12Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC80x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
