Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC804M101JDH24FPCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.51AC2010
Product RangeLPC Family LPC80x Series Microcontrollers
Your Part Number
7,074 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.520 |
| 100+ | $1.230 |
| 500+ | $1.160 |
| 1000+ | $1.140 |
| 3150+ | $1.130 |
| 6300+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC804M101JDH24FPCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.51AC2010
Product RangeLPC Family LPC80x Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC80x Series Microcontrollers
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max15MHz
CPU Speed15MHz
Program Memory Size32KB
No. of Pins24Pins
IC Case / PackageTSSOP
MCU Case StyleTSSOP
No. of I/O's21I/O's
InterfacesI2C, SPI, UART, USART
Embedded Interface TypeI2C, SPI, UART, USART
RAM Memory Size4KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC80x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC80x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
15MHz
No. of Pins
24Pins
MCU Case Style
TSSOP
Interfaces
I2C, SPI, UART, USART
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
Operating Frequency Max
15MHz
Program Memory Size
32KB
IC Case / Package
TSSOP
No. of I/O's
21I/O's
Embedded Interface Type
I2C, SPI, UART, USART
ADC Channels
12Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC80x
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
