
| Quantity | Price |
|---|---|
| 200+ | $66.600 |
| 400+ | $65.260 |
| 600+ | $63.940 |
| 1000+ | $62.600 |
| 2000+ | $61.270 |
| 5000+ | $59.940 |
Product Information
Product Overview
The MC56F8367VPYE is a Digital Signal Controller belong to the 56800E core-based DSC family. It combines digital signal processing and microcontroller functionalities on a single chip, with a flexible set of peripherals. The 56800E core is based on a Harvard-style architecture consisting of three execution units operating in parallel, allowing as many as six operations per instruction cycle. The MCU-style programming model and optimized instruction set allow straightforward generation of efficient, compact DSP and control code. The instruction set is also highly efficient for C/C++ compilers to enable rapid development of optimized control applications. It supports program execution from internal or external memories. Two data operands can be accessed from the on-chip data RAM per instruction cycle. This device also provide two external dedicated interrupt lines and up to 76 general purpose input/output (GPIO) lines, depending on peripheral configuration.
- Access up to 4MB of OFF-chip program and 32MB of data memory
- Up to 60 MIPS at 60MHz execution frequency
- Chip select logic for glueless interface to ROM and SRAM
- JTAG/EOnCE for unobtrusive real-time debugging
- Up to two FlexCAN (CAN Version 2.0 B-compliant)
- Two serial communication interfaces (SCIs)
- Up to two serial peripheral interfaces (SPIs)
- Two dedicated external interrupt pins
- Software-programmable phase-lock loop
Applications
Signal Processing
Technical Specifications
MC56F83xx Series
576KB
CAN, SCI, SPI
LQFP
3V
-40°C
-
No SVHC (27-Jun-2024)
60MHz
76I/O's
2.5V
160Pins
3.6V
105°C
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
