Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68332ACEH20Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11J9419
Product RangeColdfire Family MC683xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 180+ | $53.840 |
| 360+ | $52.760 |
| 540+ | $51.690 |
| 900+ | $50.600 |
| 1800+ | $49.530 |
| 4500+ | $48.450 |
Price for:Each
Minimum: 180
Multiple: 180
$9,691.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC68332ACEH20Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11J9419
Product RangeColdfire Family MC683xx Series Microcontrollers
Technical Datasheet
Product RangeColdfire Family MC683xx Series Microcontrollers
Device CoreColdFire v1
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max20MHz
CPU Speed20MHz
Program Memory Size-
No. of Pins132Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's15I/O's
InterfacesQSPI, UART
Embedded Interface TypeQSPI, UART
RAM Memory Size2KB
ADC Channels-
ADC Resolution-
MCU FamilyColdFire
Supply Voltage Min4.75V
Supply Voltage Max5V
MCU SeriesMC683xx
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
32bit modular microcontroller combines high-performance data manipulation capabilities with powerful peripheral subsystems. The MCU is built up from standard modules that interface through a common intermodule bus (IMB). Standardization facilitates rapid development of devices tailored for specific applications.
- Central Processing Unit (CPU32) with 32bit Architecture
- System Integration Module (SIM): external bus support and system protection logic
- Watchdog timer, clock monitor and bus monitor
- Phase-Locked Loop (PLL) clock system
- Time Processor Unit (TPU): selectable channel priority levels
- Dedicated micro engine operating independently of CPU32
- Two timer count registers with programmable prescalers
- Queued Serial Module (QSM): enhanced serial communication interface
- Queued serial peripheral interface, One 8bit dual function port
- Static RAM Module with TPU Emulation Capability (TPURAM)
Technical Specifications
Product Range
Coldfire Family MC683xx Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
20MHz
No. of Pins
132Pins
MCU Case Style
QFP
Interfaces
QSPI, UART
RAM Memory Size
2KB
ADC Resolution
-
Supply Voltage Min
4.75V
MCU Series
MC683xx
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
ColdFire v1
Data Bus Width
32bit
Operating Frequency Max
20MHz
Program Memory Size
-
IC Case / Package
QFP
No. of I/O's
15I/O's
Embedded Interface Type
QSPI, UART
ADC Channels
-
MCU Family
ColdFire
Supply Voltage Max
5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
