Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908AP32CFAERCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel49AC4022RL
Cut Tape49AC4022
Product RangeHC08 Family HC08AP Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.220 | $22.22 |
| Total Price | $22.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $22.220 |
| 50+ | $19.880 |
| 100+ | $17.070 |
| 250+ | $15.660 |
| 500+ | $14.720 |
| 1000+ | $13.970 |
| 2500+ | $13.410 |
| 5000+ | $13.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908AP32CFAERCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel49AC4022RL
Cut Tape49AC4022
Product RangeHC08 Family HC08AP Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08AP Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's32I/O's
InterfacesIRSCI, SCI, SPI
Embedded Interface TypeIRSCI, SCI, SPI
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08AP
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08AP Series Microcontrollers
Device Core
HC08
Program Memory Size
32KB
IC Case / Package
LQFP
No. of I/O's
32I/O's
Embedded Interface Type
IRSCI, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08AP
MSL
MSL 3 - 168 hours
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
48Pins
MCU Case Style
LQFP
Interfaces
IRSCI, SCI, SPI
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
