Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908AZ60ACFUECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92K7118
Product RangeHC08 Family HC08AZ Series Microcontrollers
Your Part Number
504 In Stock
420 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.690 |
| 5+ | $33.240 |
| 10+ | $29.780 |
| 25+ | $28.070 |
| 50+ | $27.180 |
| 100+ | $26.650 |
Price for:Each
Minimum: 1
Multiple: 1
$36.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908AZ60ACFUECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92K7118
Product RangeHC08 Family HC08AZ Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08AZ Series Microcontrollers
Device CoreHC08
CPU Speed8MHz
Operating Frequency Max8MHz
Program Memory Size60KB
No. of Pins64Pins
MCU Case StyleQFP
IC Case / PackageQFP
No. of I/O's52I/O's
InterfacesCAN, SCI, SPI
Embedded Interface TypeCAN, SCI, SPI
RAM Memory Size2KB
ADC Channels15Channels
ADC Resolution8Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08AZ
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08AZ Series Microcontrollers
CPU Speed
8MHz
Program Memory Size
60KB
MCU Case Style
QFP
No. of I/O's
52I/O's
Embedded Interface Type
CAN, SCI, SPI
ADC Channels
15Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08AZ
MSL
MSL 3 - 168 hours
Device Core
HC08
Operating Frequency Max
8MHz
No. of Pins
64Pins
IC Case / Package
QFP
Interfaces
CAN, SCI, SPI
RAM Memory Size
2KB
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC908AZ60ACFUE
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
