Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908AZ60ACFUERCopy
Manufacturer Standard Lead Time72 weeks
Newark Part No.
Full Reel28X3695
Cut Tape40K7473
Product RangeHC08 Family HC08AZ Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 750 | $30.990 | $23,242.50 |
| Total Price | $23,242.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 750+ | $30.990 |
| 1500+ | $30.380 |
| 2250+ | $29.750 |
| 3750+ | $29.140 |
| 7500+ | $28.840 |
| 18750+ | $28.830 |
| 37500+ | $28.820 |
| 75000+ | $28.810 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $34.480 |
| 2250+ | $33.720 |
| 3750+ | $32.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908AZ60ACFUERCopy
Manufacturer Standard Lead Time72 weeks
Newark Part No.
Full Reel28X3695
Cut Tape40K7473
Product RangeHC08 Family HC08AZ Series Microcontrollers
Technical Datasheet
Base NumberHC08AS - AZ
Product RangeHC08 Family HC08AZ Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size60KB
No. of Pins64Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's52I/O's
Embedded Interface TypeCAN, SCI, SPI
InterfacesCAN, SCI, SPI
RAM Memory Size2KB
ADC Channels15Channels
ADC Resolution8Bit
MCU FamilyHC08
Supply Voltage Min4.5V
MCU SeriesHC08AZ
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
HC08AS - AZ
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
64Pins
MCU Case Style
QFP
Embedded Interface Type
CAN, SCI, SPI
RAM Memory Size
2KB
ADC Resolution
8Bit
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HC08 Family HC08AZ Series Microcontrollers
Device Core
HC08
Program Memory Size
60KB
IC Case / Package
QFP
No. of I/O's
52I/O's
Interfaces
CAN, SCI, SPI
ADC Channels
15Channels
MCU Family
HC08
MCU Series
HC08AZ
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC908AZ60ACFUER
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
