Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908GP32CFBERCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel85AC1948RL
Cut Tape85AC1948
Product RangeHC08 Family HC08GP Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $29.460 | $29.46 |
| Total Price | $29.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $29.460 |
| 10+ | $23.730 |
| 25+ | $22.290 |
| 50+ | $21.640 |
| 100+ | $20.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908GP32CFBERCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel85AC1948RL
Cut Tape85AC1948
Product RangeHC08 Family HC08GP Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08GP Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size512Byte
No. of Pins44Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's33I/O's
Embedded Interface TypeI2C, SCI, SPI
InterfacesI2C, SCI, SPI
RAM Memory Size32KB
ADC Channels8Channels
ADC Resolution8Bit
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08GP
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08GP Series Microcontrollers
Device Core
HC08
Program Memory Size
512Byte
IC Case / Package
QFP
No. of I/O's
33I/O's
Interfaces
I2C, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08GP
MSL
MSL 3 - 168 hours
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
44Pins
MCU Case Style
QFP
Embedded Interface Type
I2C, SCI, SPI
RAM Memory Size
32KB
ADC Resolution
8Bit
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
