Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S12DG256CPVECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 24M4736 |
| Product Range | HCS12 Family S12D Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.170 |
| 5+ | $69.780 |
| 10+ | $63.390 |
| 25+ | $60.420 |
| 50+ | $59.040 |
| 100+ | $57.660 |
Price for:Each
Minimum: 1
Multiple: 1
$76.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S12DG256CPVECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 24M4736 |
| Product Range | HCS12 Family S12D Series Microcontrollers |
| Technical Datasheet | |
| Product Range | HCS12 Family S12D Series Microcontrollers |
| Device Core | HCS12 |
| Data Bus Width | 16bit |
| No. of Bits | 16bit |
| Data Bus Width | 16 bit |
| CPU Speed | 25MHz |
| Operating Frequency Max | 25MHz |
| Program Memory Size | 256KB |
| No. of Pins | 112Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 91I/O's |
| MCU Case Style | LQFP |
| Interfaces | I2C, SCI, SPI |
| Embedded Interface Type | I2C, SCI, SPI |
| RAM Memory Size | 12KB |
| ADC Channels | 16Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.35V |
| Supply Voltage Max | 2.75V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Series | S12D |
| MCU Family | HCS12 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | HCS12 Family S12D Series Microcontrollers |
|---|---|
| Data Bus Width | 16bit |
| Data Bus Width | 16 bit |
| Operating Frequency Max | 25MHz |
| No. of Pins | 112Pins |
| No. of I/O's | 91I/O's |
| Interfaces | I2C, SCI, SPI |
| RAM Memory Size | 12KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 2.75V |
| Operating Temperature Max | 85°C |
| MCU Series | S12D |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | HCS12 |
|---|---|
| No. of Bits | 16bit |
| CPU Speed | 25MHz |
| Program Memory Size | 256KB |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| Embedded Interface Type | I2C, SCI, SPI |
| ADC Channels | 16Channels |
| Supply Voltage Min | 2.35V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Family | HCS12 |
| MSL | MSL 3 - 168 hours |
Alternatives for MC9S12DG256CPVE
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
