Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX287CVM4BCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.08X1662
Product Rangei.MX Family i.MX28 Series Microprocessors
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $44.160 |
| 5+ | $40.810 |
| 10+ | $37.460 |
| 25+ | $35.790 |
| 50+ | $34.870 |
| 100+ | $33.950 |
| 250+ | $33.070 |
Price for:Each
Minimum: 1
Multiple: 1
$44.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX287CVM4BCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.08X1662
Product Rangei.MX Family i.MX28 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX28 Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size128KB
IC Case / PackageMAPBGA
No. of Pins289Pins
MPU Case StyleMAPBGA
Supply Voltage Min1.62V
Supply Voltage Max2.1V
Operating Frequency Max454MHz
InterfacesI2C, I2S, SPI, UART, USB
No. of I/O's124I/O's
CPU Speed454MHz
Data Bus Width32bit
Embedded Interface TypeI2C, I2S, SPI, UART, USB
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX28
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX28 Series Microprocessors
MPU Core Size
32bit
IC Case / Package
MAPBGA
MPU Case Style
MAPBGA
Supply Voltage Max
2.1V
Interfaces
I2C, I2S, SPI, UART, USB
CPU Speed
454MHz
Embedded Interface Type
I2C, I2S, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX28
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
128KB
No. of Pins
289Pins
Supply Voltage Min
1.62V
Operating Frequency Max
454MHz
No. of I/O's
124I/O's
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
