
| Quantity | Price |
|---|---|
| 60+ | $69.910 |
| 120+ | $67.750 |
Product Information
Product Overview
MCIMX6Q5EYM10AD is a i.MX 6Quad applications processor for consumer products. It is part of a growing family of multimedia-focused products that offer high-performance processing with a high degree of functional integration. It features enhanced capabilities of high-tier portable applications by fulfilling MIPS needs of operations systems and games, smart speed technology that enables the designer to deliver a feature-rich product, requiring levels of power far lower than industry expectations. Typical applications are netbooks (web tablets), nettops (Internet desktop devices), high-end mobile internet devices (MID), high-end PDAs, high-end portable media players (PMP) with HD video capability, gaming consoles, portable navigation devices (PND).
- Multilevel memory system, dynamic voltage and frequency scaling
- Powerful graphics acceleration, interface flexibility
- Integrated power management throughout the device
- Advanced hardware-enabled security
- Includes VPU, GPU, 1GHz speed grade
- 0.8mm pitch, FCPBGA (non-lidded) package
- Extended commercial temperature (Tj) range from -20 to +105°C
- 2 x 4XGA (2048x1536) or 2 x [1080p + WXGA (1280x720)] display
- PMU integration, NXP PF100 power management unit advanced power management
Technical Specifications
i.MX Family i.MX 6Quad Series Microprocessors
32bit
FCPBGA
624Pins
1.5V
CAN, Ethernet, I2C, I2S, SPI, UART, USB
1GHz
32bit
Surface Mount
105°C
i.MX 6Quad
MSL 3 - 168 hours
4Cores
-
FCPBGA
1.35V
1GHz
-
32 bit
CAN, Ethernet, I2C, I2S, SPI, UART, USB
-20°C
-
i.MX
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for MCIMX6Q5EYM10AD
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
