Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCR20AVHMCopy
Newark Part No.61AC0203
Technical Datasheet
Data Rate250Kbps
RF Primary FunctionTransceiver
RF / IF ModulationO-QPSK
Supply Voltage Min1.8V
Frequency Min2.36GHz
Supply Voltage Max3.6V
Frequency Max2.48GHz
IC Case / PackageVQFN
Receiving Current19mA
No. of Pins41Pins
RF IC Case StyleVQFN
Frequency Response RF Min2.36GHz
Frequency Response RF Max2.48GHz
Operating Temperature Min-40°C
Transmitting Current17mA
Operating Temperature Max105°C
Output Power (dBm)8dBm
Sensitivity dBm-99dBm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Data Rate
250Kbps
RF / IF Modulation
O-QPSK
Frequency Min
2.36GHz
Frequency Max
2.48GHz
Receiving Current
19mA
RF IC Case Style
VQFN
Frequency Response RF Max
2.48GHz
Transmitting Current
17mA
Output Power (dBm)
8dBm
Product Range
-
SVHC
No SVHC (27-Jun-2024)
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
IC Case / Package
VQFN
No. of Pins
41Pins
Frequency Response RF Min
2.36GHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Sensitivity dBm
-99dBm
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
