MCXA145VMP
ARM MCU, MCXA1 Family MCXA145 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 48 MHz, 512 KB

Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 10+ | $3.930 |
| 25+ | $3.690 |
| 50+ | $3.450 |
| 100+ | $3.290 |
| 250+ | $3.160 |
| 500+ | $3.020 |
Product Information
Product Overview
MCXA145VMP is a MCX A1 series microcontroller. MCX A1 series all-purpose microcontrollers (MCUs) address a wide range of applications with scalable device options, low power and intelligent peripherals. The MCX A1 series Arm® Cortex®-M33 general purpose MCUs with high levels of integration and analogue. The low power cache enhances the system performance with built-in RAM self-test hardware and supporting safety applications. The innovative power architecture is designed to support high utilization of I/Os and power efficiency with a simple supply circuit in a smaller footprint. Designed to support more GPIO pins for additional external connections, the MCX A1 allows designers to utilize a smaller package, simpler board design and lower system BOM costs. Target applications include sensing & metering, building control & automation, smart circuit breaker, home appliances, USB accessories, compressor drive, smart lighting, hand-held devices, power tools and IoT nodes.
- Scalability and balanced performance
- Autonomous and low-power peripherals
- MCUXpresso developer experience
- All RAM can be retained down to deep power down mode
- 48MHz frequency, 512KB flash memory, 96KB SRAM
- 4 LPI2C, 5 LPUART, 2 LPSPI, 1 I3C, 1 USB FS, 1 FlexIO1, 1 x FlexCAN interfaces
- 2 16b SE ADC, 1 FlexPWM, 2 comparator
- 50 GPIOs
- LFBGA64 package
- Operating temperature range from -40°C to 125°C
Technical Specifications
MCX A Series
32 bit
512KB
LFBGA
CAN, I2C, I3C, SPI, UART, USB
2Channels
1.71V
-40°C
Surface Mount
MCXA145
No SVHC (27-Jun-2024)
ARM Cortex-M33F
48MHz
64Pins
50I/O's
96KB
16Bit
3.6V
125°C
MCXA1
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
