Print Page
MCXN235VPBT
ARM MCU, MCX N Family MCX N23x Series Microcontrollers, ARM Cortex-M33F, 32 bit, 150 MHz, 512 KB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCXN235VPBTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AM6400
Product RangeMCX N Family MCX N23x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 420+ | $9.520 |
| 500+ | $8.840 |
| 1000+ | $8.310 |
Price for:Each
Minimum: 420
Multiple: 420
$3,998.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCXN235VPBTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AM6400
Product RangeMCX N Family MCX N23x Series Microcontrollers
Technical Datasheet
Product RangeMCX N Family MCX N23x Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size512KB
No. of Pins172Pins
IC Case / PackageHDQFP
No. of I/O's103I/O's
InterfacesCAN, I2C, I3C, SAI, USB
RAM Memory Size192KB
ADC Channels59Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMCX N
MCU SeriesMCX N23x
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MCX N Family MCX N23x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
HDQFP
Interfaces
CAN, I2C, I3C, SAI, USB
ADC Channels
59Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCX N23x
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M33F
Operating Frequency Max
150MHz
No. of Pins
172Pins
No. of I/O's
103I/O's
RAM Memory Size
192KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
MCX N
Qualification
-
Technical Docs (1)
Alternatives for MCXN235VPBT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
