
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
| 10+ | $7.220 |
| 25+ | $6.640 |
| 50+ | $6.390 |
| 100+ | $6.140 |
| 250+ | $5.950 |
| 500+ | $5.770 |
Product Information
Product Overview
MFS8613BMDA0ES is a fail-safe system basis chip. The FS86 includes multiple switch mode and linear voltage regulators and enhanced safety features with Failsafe outputs. The latest NXP HV buck architecture features a 15A capability with e-fuse protection to shut down the system power, to prevent any damage in case of a harmful event. The ability to monitor ten voltages with ±1% accuracy extends the system safety concept by allowing QM rails from non-NXP components to be monitored. The FS86 is part of a complete family of devices that offer scalability in power and safety and provide pin-to-pin and software compatibility. It is developed in compliance with the ISO 26262 standard and is qualified according to AEC-Q100 requirements.
- 60V DC maximum input voltage for 24V battery network applications
- Supports operating voltage range down to 4.5V battery voltage with VPRE = 3.3V
- Low power OFF mode with low sleep current (10µA typ.)
- 2x input pins for wake-up detection, 3.3V compatible and battery voltage sensing capability
- Analog multiplexer with full system voltages monitoring
- Enhanced leader/follower power-up sequencing management through XFAILB pin
- 10ms optional RSTB release delay during power up for certain MCU compliancy
- MCU hardware failure monitoring with PWM monitoring capability (FCCU)
- HPQFN48eP package
- Ambient temperature (grade 1) range from -40 to 125°C
Technical Specifications
-
48Pins
60V
ISO 26262
-40°C
AEC-Q100
WFHPQFN
4.5V
-
-
125°C
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
