MK10DX64VLK7
ARM MCU, K1 Baseline Series, Kinetis K Family K1x Series Microcontrollers, ARM Cortex-M4, 32 bit

Notify me when back in stock
| Quantity | Price |
|---|---|
| 480+ | $5.590 |
| 500+ | $5.430 |
Product Information
Product Overview
The MK10DX64VLK7 is a 32-bit Kinetis K1x Baseline Microcontroller based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 72MHz. The device incorporates 96kB internal flash, 18kB internal RAM, 2kB EEPROM, two 16-bit SAR A/D converter, one 12-bit D/A converter and 56 general-purpose I/O pins. This device also features communication interfaces like four UART modules, two SPI modules, two I2C modules and one I2S module.
- 3 to 32MHz Crystal oscillator
- Multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- 16-channel DMA controller, supporting up to 128 request sources
- External watchdog monitor
- Software watchdog
- Low-leakage wakeup unit
- Hardware CRC module to support fast cyclic redundancy checks
- 128-bit Unique identification (ID) number per chip
- Low-power hardware touch sensor interface (TSI)
- General-purpose input/output
- Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- Voltage reference
- Programmable delay block
- 8-channel Motor control/general purpose/PWM timers
- Two 2-channel quadrature decoder/general purpose timers
- Periodic interrupt timers
- 16-bit Low-power timer
- Carrier modulator transmitter
- Real-time clock
- Controller area network (CAN) module
Applications
Industrial
Technical Specifications
Kinetis K Family K1x Series Microcontrollers
32bit
32bit
72MHz
80Pins
56I/O's
I2C, SPI, UART
16KB
16Bit
Kinetis K
K1x
105°C
-
No SVHC (23-Jan-2024)
ARM Cortex-M4
32 bit
72MHz
64KB
LQFP
LQFP
I2C, SPI, UART
33Channels
1.71V
3.6V
-40°C
Surface Mount
MSL 3 - 168 hours
Alternatives for MK10DX64VLK7
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
