Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK22FN256VDC12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79X1560
Product RangeKinetis K Family K2x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.160 |
| 10+ | $12.250 |
| 25+ | $10.700 |
| 50+ | $10.060 |
| 100+ | $8.730 |
| 250+ | $7.300 |
| 500+ | $7.080 |
Price for:Each
Minimum: 1
Multiple: 1
$14.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK22FN256VDC12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79X1560
Product RangeKinetis K Family K2x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K2x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size256KB
No. of Pins121Pins
IC Case / PackageXFBGA
No. of I/O's70I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size48KB
ADC Channels40Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK2x
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K2x Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
120MHz
No. of Pins
121Pins
No. of I/O's
70I/O's
RAM Memory Size
48KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
XFBGA
Interfaces
I2C, I2S, SPI, UART, USB
ADC Channels
40Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K2x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
