Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK30DX256VMC7
Newark Part No.31W9115
Product RangeKinetis K Family K3x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $9.550 |
Price for:Each
Minimum: 1740
Multiple: 1740
$16,617.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMK30DX256VMC7
Newark Part No.31W9115
Product RangeKinetis K Family K3x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K3x Series Microcontrollers
Device CoreARM Cortex-M4
MCU Core Size32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max72MHz
Program Memory Size256KB
CPU Speed72MHz
No. of Pins121Pins
IC Case / PackageMAPBGA
No. of I/O's72I/O's
MCU Case StyleMAPBGA
InterfacesCAN, I2C, I2S, SPI, UART
RAM Memory Size64KB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART
MCU ApplicationsSegment LCD Controller
ADC Channels42Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK3x
Qualification-
Technical Specifications
Product Range
Kinetis K Family K3x Series Microcontrollers
MCU Core Size
32bit
Data Bus Width
32 bit
Program Memory Size
256KB
No. of Pins
121Pins
No. of I/O's
72I/O's
Interfaces
CAN, I2C, I2S, SPI, UART
Embedded Interface Type
CAN, I2C, I2S, SPI, UART
ADC Channels
42Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K3x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
72MHz
CPU Speed
72MHz
IC Case / Package
MAPBGA
MCU Case Style
MAPBGA
RAM Memory Size
64KB
MCU Applications
Segment LCD Controller
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate