Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK60DN512VLL10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24W6544
Product RangeKinetis K Family K6x Series Microcontrollers
Your Part Number
4 In Stock
450 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.060 |
| 10+ | $20.940 |
| 25+ | $19.940 |
| 50+ | $19.390 |
| 100+ | $18.840 |
| 250+ | $18.390 |
| 500+ | $17.950 |
Price for:Each
Minimum: 1
Multiple: 1
$25.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK60DN512VLL10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24W6544
Product RangeKinetis K Family K6x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K6x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed100MHz
Operating Frequency Max100MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's66I/O's
InterfacesCAN, ENET, I2C, I2S, SPI, UART, USB
RAM Memory Size128KB
Embedded Interface TypeCAN, ENET, I2C, I2S, SPI, UART, USB
ADC Channels37Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK6x
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K6x Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
100MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
CAN, ENET, I2C, I2S, SPI, UART, USB
Embedded Interface Type
CAN, ENET, I2C, I2S, SPI, UART, USB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
CPU Speed
100MHz
Program Memory Size
512KB
IC Case / Package
LQFP
No. of I/O's
66I/O's
RAM Memory Size
128KB
ADC Channels
37Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K6x
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MK60DN512VLL10
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
