Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKE02Z64VLC4Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.49X9700
Product RangeKinetis E Family KE0x Series Microcontrollers
Your Part Number
2,558 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
| 10+ | $4.730 |
| 25+ | $4.490 |
| 50+ | $4.250 |
| 100+ | $4.090 |
| 250+ | $3.940 |
| 500+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKE02Z64VLC4Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.49X9700
Product RangeKinetis E Family KE0x Series Microcontrollers
Technical Datasheet
Product RangeKinetis E Family KE0x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max40MHz
CPU Speed40MHz
Program Memory Size64KB
No. of Pins32Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's28I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size4KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis E
MCU SeriesKE0x
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis E Family KE0x Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
40MHz
No. of Pins
32Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, UART
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Kinetis E
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
No. of Bits
32bit
Operating Frequency Max
40MHz
Program Memory Size
64KB
IC Case / Package
LQFP
No. of I/O's
28I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KE0x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MKE02Z64VLC4
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
