Print Page
MKL16Z256VLH4
ARM MCU, Kinetis L Family KL1x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 256 KB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKL16Z256VLH4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69W2660
Product RangeKinetis L Family KL1x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 800+ | $4.530 |
Price for:Each
Minimum: 800
Multiple: 800
$3,624.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKL16Z256VLH4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69W2660
Product RangeKinetis L Family KL1x Series Microcontrollers
Technical Datasheet
Product RangeKinetis L Family KL1x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's54I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size32KB
ADC Channels24Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis L
MCU SeriesKL1x
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2023)
Product Overview
48MHz Cortex-M0+ based microcontroller designed with efficiency in mind. Compatible with all other Kinetics L families as well as Kinetics K1x family. General purpose MCU featuring market leading ultra low-power to provide developers an appropriate entry-level 32-bit solution.
- 48MHz ARM® Cortex®-M0+ core
- COP software watchdog, low-leakage wake-up unit
- 4-channel DMA controller supporting up to 63 request sources
- Low-leakage wakeup unit and SWD debug interface and Micro trace buffer
- Bit manipulation engine and multi-purpose clock source
- Low-power hardware touch sensor interface (TSI)
- Two 16bit SPI, I2S (SAI), one low power UART, two UART and two I2C modules
- 16bit SAR ADC, 12bit DAC, analogue comparator (CMP)
- Six channel timer/PWM (TPM), two 2-channel timer/PWM modules, periodic interrupt timers
- 16bit low-power timer (LPTMR), real time clock, 80bit unique identification number per chip
- Six channel Timer/PWM (TPM)
- Two 2-channel Timer/PWM modules
- Periodic interrupt timers
- 16-bit Low-power timer (LPTMR)
- Real-time clock
- 80-bit Unique identification number per chip
Applications
Industrial
Technical Specifications
Product Range
Kinetis L Family KL1x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
I2C, I2S, SPI, UART
ADC Channels
24Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KL1x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
54I/O's
RAM Memory Size
32KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis L
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for MKL16Z256VLH4
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
