Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMMPF0100F0AEPR2Copy
Newark Part No.
Re-Reel64AH4195
Cut Tape64AH4195
Your Part Number
2,134 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.320 | $10.32 |
| Total Price | $10.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
| 10+ | $8.030 |
| 25+ | $7.460 |
| 50+ | $7.150 |
| 100+ | $6.840 |
| 250+ | $6.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMMPF0100F0AEPR2Copy
Newark Part No.
Re-Reel64AH4195
Cut Tape64AH4195
Technical Datasheet
IC TypePMIC for i.MX6 Processors
Supply Voltage4.8V
No. of Step-Down DC - DC Converters6
No. of LDO Regulators7
No. of Regulated Outputs14
IC Case / PackageHVQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseHVQFN
Technical Specifications
IC Type
PMIC for i.MX6 Processors
No. of Step-Down DC - DC Converters
6
No. of Regulated Outputs
14
No. of Pins
56Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
HVQFN
Supply Voltage
4.8V
No. of LDO Regulators
7
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
