Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 58 week(s)
| Quantity | Price |
|---|---|
| 25+ | $81.090 |
Price for:Each
Minimum: 40
Multiple: 40
$3,243.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8247VRTIEACopy
Newark Part No.11J9574
Technical Datasheet
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size32KB
IC Case / PackageBGA
MPU Case StyleBGA
No. of Pins516Pins
Supply Voltage Min1.425V
Supply Voltage Max1.575V
Operating Frequency Max400MHz
InterfacesI2C, JTAG, SPI, UART
No. of I/O's82I/O's
CPU Speed400MHz
Data Bus Width32bit
Embedded Interface TypeI2C, JTAG, SPI, UART
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesPowerQUICC II
MPU FamilyPowerQUICC
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC II Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
BGA
No. of Pins
516Pins
Supply Voltage Max
1.575V
Interfaces
I2C, JTAG, SPI, UART
CPU Speed
400MHz
Embedded Interface Type
I2C, JTAG, SPI, UART
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
PowerQUICC II
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
32KB
MPU Case Style
BGA
Supply Voltage Min
1.425V
Operating Frequency Max
400MHz
No. of I/O's
82I/O's
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
PowerQUICC
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
