
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.270 |
Product Information
Product Overview
MPF5200AMBA4ES is a PF5200 multi-channel PMIC device designed to be used for high-performance automotive applications. The PF5200 is also highly configurable, making it a perfect companion and fit for various system-level power requirements. The integrated voltage monitoring circuits ensure compliance with the ISO 26262 standard and functional safety up to ASIL B level. This device is suitable for S32 processors based applications and DDR memory supply. The built-in one-time programmable (OTP) memory stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of regulators. Regulator parameters are adjustable through high-speed I2C after startup, offering flexibility for different system states. Typical applications include automotive infotainment, automotive ADAS, and high-end consumer.
- Two high efficiency buck converters, watchdog timer/monitor
- Monitoring circuit to fit ASIL B safety level
- One-time programmable device configuration
- 3.4MHz I2C communication interface
- PGOOD monitoring circuits, external clock synchronization, frequency spread spectrum
- Supplies, sequencing and specific functions can be programmed by one time programmable (OTP) memory
- During development phase, customized OTP part can be programmed using the evaluation board
- Custom OTP can be created using the GUI tool
- HWQFN32 package
- Ambient operating temperature range from -40 to 125°C
Technical Specifications
PMIC for S32R45 Processors
2
2
32Pins
125°C
-
5.5V
-
HWQFN
-40°C
AEC-Q100
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
